- RS Stock No.:
- 231-9925
- Mfr. Part No.:
- 2CSR255150R1164 DSN201 A-C16/0,03
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 231-9925
- Mfr. Part No.:
- 2CSR255150R1164 DSN201 A-C16/0,03
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB DSN201 series RCBO is a 1P+N in one module device for the protection against short circuit currents, overload, earth fault currents, indirect contacts, additional protection against direct contacts. The rated current of this RCBO is the 16 A.
Ambient air temperature for operation is -25 to 55 °
Din rail mounting
Din rail mounting
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Number of Poles | 2 |
Trip Sensitivity | 30mA |
Circuit Breaker Type | RCBO |
Series | DSN201 |
Mounting Style | DIN Rail Mount |
Related links
- ABB RCBO, 16A Current Rating, 3P Poles, 30mA Trip Sensitivity,...
- ABB RCBO, 20A Current Rating, 2P Poles, 30mA Trip Sensitivity
- ABB RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity
- ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity
- ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity,...
- ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity,...
- ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity,...
- ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity,...