ABB RCBO, 32A Current Rating, 2P Poles, 30mA Trip Sensitivity
- RS Stock No.:
- 225-6149
- Mfr. Part No.:
- 2CSR272140R1325 DS202CM B32 A30
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-6149
- Mfr. Part No.:
- 2CSR272140R1325 DS202CM B32 A30
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 32A | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Circuit Breaker Type | RCBO | |
| Series | DS202C | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 32A | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Circuit Breaker Type RCBO | ||
Series DS202C | ||
Mounting Style DIN Rail Mount | ||
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents
protection against the effects of sinusoidal alternating earth fault currents
protection against indirect contacts and additional protection against direct contacts.
DIN rail mounting
Operating temperature range of -25 to +55 °C
Optimum frequency range of 50 to 60Hz
Arbitrary power supply connection
Operating temperature range of -25 to +55 °C
Optimum frequency range of 50 to 60Hz
Arbitrary power supply connection
