Schneider Electric RCBO, 10A Current Rating, 1P Poles, 30mA Trip Sensitivity, Resi9 Range

Stock information currently inaccessible
RS Stock No.:
223-7559
Mfr. Part No.:
R9D62610
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

10A

Range

Resi9

Number of Poles

1

Series

R9D

Trip Sensitivity

30mA

Mounting Style

DIN Rail Mount

COO (Country of Origin):
ES
The Schneider Electric Resi9 residual current device used with overcurrent protection has 1 pole and its current rating is 10 A. It used C type of curve code and it compliant with standards such as IEC/EN 61009-1. Its colour is white and it used DIN rail mounting. It used type F-SI tripping characteristics.

IP protection degree IP20
Operating ambient temperature -25 to 60 ° C
Network frequency 50 Hz

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy