Schneider Electric RCBO, 16A Current Rating, 1P Poles, 30mA Trip Sensitivity, Resi9 Range
- RS Stock No.:
- 223-7558
- Mfr. Part No.:
- R9D61616
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 223-7558
- Mfr. Part No.:
- R9D61616
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Range | Resi9 | |
| Number of Poles | 1 | |
| Series | R9D | |
| Trip Sensitivity | 30mA | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Range Resi9 | ||
Number of Poles 1 | ||
Series R9D | ||
Trip Sensitivity 30mA | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- ES
The Schneider Electric Resi9 residual current device used with overcurrent protection has 1 pole and its current rating is 16 A. It used C type of curve code and it compliant with standards such as IEC/EN 61009-1. Its colour is white and it used DIN rail mounting. It used type A tripping characteristics.
IP protection degree IP20
Operating ambient temperature -25 to 60 ° C
Network frequency 50 Hz
Operating ambient temperature -25 to 60 ° C
Network frequency 50 Hz
