Europa RCBO, 32A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type A, EUB1RC Range
- RS Stock No.:
- 210-4724
- Mfr. Part No.:
- EUB1RC.32/1CA
- Brand:
- Europa
Stock information currently inaccessible
- RS Stock No.:
- 210-4724
- Mfr. Part No.:
- EUB1RC.32/1CA
- Brand:
- Europa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Europa | |
| Current Rating | 32A | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Range | EUB1RC | |
| Circuit Breaker Type | RCBO | |
| Series | EUB1RC | |
| Rated AC Voltage | 240V | |
| Mounting Style | DIN Rail Mount | |
| Overall Length | 92mm | |
| Overall Width | 18mm | |
| Overall Dimensions | 92 x 18 x 66mm | |
| Select all | ||
|---|---|---|
Brand Europa | ||
Current Rating 32A | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Range EUB1RC | ||
Circuit Breaker Type RCBO | ||
Series EUB1RC | ||
Rated AC Voltage 240V | ||
Mounting Style DIN Rail Mount | ||
Overall Length 92mm | ||
Overall Width 18mm | ||
Overall Dimensions 92 x 18 x 66mm | ||
- COO (Country of Origin):
- CN
The Europa EUB1RC series Type A RCBO has rated current of 32A and rated residual operating current of 30mA. It has 1 pole and rated short circuit capacity of 6kA. This RCBO has C characteristic curve.
Standard Tripping Time 1 x Iδn: ≤ 300ms
Standard Tripping Time 5 x Iδn: ≤ 40ms
Rated Voltage (Ue): AC 230(240)V
Terminal protection: IP20
Standard Tripping Time 5 x Iδn: ≤ 40ms
Rated Voltage (Ue): AC 230(240)V
Terminal protection: IP20
