Contactum RCBO, 50A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type B
- RS Stock No.:
- 201-0736
- Mfr. Part No.:
- CPBR0650AB
- Brand:
- Contactum
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£26.07
(exc. VAT)
£31.28
(inc. VAT)
- RS Stock No.:
- 201-0736
- Mfr. Part No.:
- CPBR0650AB
- Brand:
- Contactum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Current Rating | 50A | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Circuit Breaker Type | RCBO | |
| Series | CPBR | |
| Rated AC Voltage | 220 → 250V | |
| Mounting Style | DIN Rail Mount | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Current Rating 50A | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Circuit Breaker Type RCBO | ||
Series CPBR | ||
Rated AC Voltage 220 → 250V | ||
Mounting Style DIN Rail Mount | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
- COO (Country of Origin):
- CN
The Contactum type B RCBO has current rating of 50A and has a single pole . This residual circuit breaker provides protection from overcurrent and has a breaking capacity at 6kA.
Rated voltage rating is between 220-250V
Ambient operating temperature is -5 to 40°C (24hour average not exceeding 25°C)
Terminal capacity is 16mm
Ambient operating temperature is -5 to 40°C (24hour average not exceeding 25°C)
Terminal capacity is 16mm

