Europa RCBO, 20A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C
- RS Stock No.:
- 153-3461
- Mfr. Part No.:
- EUBLMC20C30
- Brand:
- Europa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£69.96
(exc. VAT)
£83.95
(inc. VAT)
- RS Stock No.:
- 153-3461
- Mfr. Part No.:
- EUBLMC20C30
- Brand:
- Europa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Europa | |
| Current Rating | 20A | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Circuit Breaker Type | RCBO | |
| Series | EUBLM | |
| Rated AC Voltage | 240V | |
| Mounting Style | DIN Rail Mount | |
| Reset Actuator Type | Toggle Switch | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Overall Depth | 87mm | |
| Overall Length | 36mm | |
| Overall Width | 78mm | |
| Overall Dimensions | 36 x 78 x 87mm | |
| Select all | ||
|---|---|---|
Brand Europa | ||
Current Rating 20A | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Circuit Breaker Type RCBO | ||
Series EUBLM | ||
Rated AC Voltage 240V | ||
Mounting Style DIN Rail Mount | ||
Reset Actuator Type Toggle Switch | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Overall Depth 87mm | ||
Overall Length 36mm | ||
Overall Width 78mm | ||
Overall Dimensions 36 x 78 x 87mm | ||
- COO (Country of Origin):
- CN
Residual Current Circuit Breakers (RCCB) providing Earth fault safety Protection. Terminal Capacity: Cable up to 25mm2

