Europa RCBO, 40A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type B
- RS Stock No.:
- 153-3453
- Mfr. Part No.:
- EUB1RC.40/1B
- Brand:
- Europa
Stock information currently inaccessible
- RS Stock No.:
- 153-3453
- Mfr. Part No.:
- EUB1RC.40/1B
- Brand:
- Europa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Europa | |
| Current Rating | 40A | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Circuit Breaker Type | RCBO | |
| Series | EUB1R | |
| Rated AC Voltage | 240V | |
| Mounting Style | DIN Rail Mount | |
| Overall Length | 18mm | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Reset Actuator Type | Toggle Switch | |
| Overall Dimensions | 18 x 66 x 127.5mm | |
| Overall Width | 66mm | |
| Overall Depth | 127.5mm | |
| Select all | ||
|---|---|---|
Brand Europa | ||
Current Rating 40A | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Circuit Breaker Type RCBO | ||
Series EUB1R | ||
Rated AC Voltage 240V | ||
Mounting Style DIN Rail Mount | ||
Overall Length 18mm | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Reset Actuator Type Toggle Switch | ||
Overall Dimensions 18 x 66 x 127.5mm | ||
Overall Width 66mm | ||
Overall Depth 127.5mm | ||
- COO (Country of Origin):
- CN
An RCBO is a combination of an MCB and RCD. This enables both over current protection and earth fault current protection within a single module. Terminal Capacity: 1P, 2P 6kA & 10kA Cable up to 16mm2, The single pole RCBO is the same width as an mcb (17.5mm) and can be retro-fitted in a consumer unit when the extra protection of an RCD is required.
