Schneider Electric RCBO, 6A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Curve C, Multi9 Range, Multi9 Range,
- RS Stock No.:
- 865-880
- Mfr. Part No.:
- M9D11606W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£328.15
(exc. VAT)
£393.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £328.15 |
*price indicative
- RS Stock No.:
- 865-880
- Mfr. Part No.:
- M9D11606W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 6A | |
| Product Type | RCBO | |
| Series | Multi9 | |
| Number of Poles | 1 | |
| Range | Multi9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Curve C | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Tunnel Type Terminal | |
| Earth Leakage Protection Type | AC | |
| Depth | 70mm | |
| Width | 36mm | |
| Height | 81mm | |
| Product Condition | Repacked | |
| Standards/Approvals | IEC 60947-2 | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 6kA | |
| Application | Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 6A | ||
Product Type RCBO | ||
Series Multi9 | ||
Number of Poles 1 | ||
Range Multi9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Curve C | ||
Mount Type Clip-on | ||
Rated AC Voltage 240V ac | ||
Terminal Type Tunnel Type Terminal | ||
Earth Leakage Protection Type AC | ||
Depth 70mm | ||
Width 36mm | ||
Height 81mm | ||
Product Condition Repacked | ||
Standards/Approvals IEC 60947-2 | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 6kA | ||
Application Distribution | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current breaker with overcurrent protection is designed to ensure safe electrical distribution and protection against electrical faults, making it an essential component in modern electrical installations.
Offers thermal-magnetic trip technology for enhanced safety
Provides 30 mA earth-leakage sensitivity for effective protection
Features a breaking capacity of 6 kA Icu for reliable performance
Designed with a Compact size of 81 mm in height for easy integration
1
30
39
69
Related links
- Schneider Electric RCBO 1-Pole Curve C Resi9 Range
- Schneider Electric RCBO 1-Pole Curve C Resi9 Range
- Schneider Electric RCBO 1-Pole Curve C Resi9 Range
- Schneider Electric RCBO 3-Pole Curve C iC60 Range
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40 Range
- Schneider Electric RCBO 2-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 4-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40K Range
