Siemens RCBO, 6 A Current Rating, 2-Pole, 300 mA Trip Sensitivity, Class C, SENTRON Range, 5SV1 Range

Subtotal (1 unit)*

£145.42

(exc. VAT)

£174.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.42

*price indicative

RS Stock No.:
772-456
Mfr. Part No.:
5SV1613-1KK06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

RCBO

Number of Poles

2

Range

SENTRON

Series

5SV1

Trip Sensitivity

300mA

Tripping Characteristics

Class C

Terminal Type

Screw Terminal

Earth Leakage Protection Type

AC

Depth

77mm

Height

90mm

Standards/Approvals

VDE

Breaking Capacity

4.5kA

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy