Lumberg Black Right Angle PCB Mount RCA Socket, Tin, 2A
- RS Stock No.:
- 909-2235
- Mfr. Part No.:
- 1553 02 black
- Brand:
- Lumberg
Stock information currently inaccessible
- RS Stock No.:
- 909-2235
- Mfr. Part No.:
- 1553 02 black
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Gender | Female | |
| Mounting Type | PCB Mount | |
| Body Orientation | Right Angle | |
| Contact Plating | Tin | |
| Colour | Black | |
| Contact Material | CuZn | |
| Housing Material | LCP | |
| Termination Method | Pin | |
| Current Rating | 2A | |
| Voltage Rating | 34 V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Body Orientation Right Angle | ||
Contact Plating Tin | ||
Colour Black | ||
Contact Material CuZn | ||
Housing Material LCP | ||
Termination Method Pin | ||
Current Rating 2A | ||
Voltage Rating 34 V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- TW
