Switchcraft Panel Mount RCA Socket
- RS Stock No.:
- 665-9579
- Mfr. Part No.:
- E112BL
- Brand:
- Switchcraft
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-9579
- Mfr. Part No.:
- E112BL
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +65°C | ||
