Sato Parts Black Cable Mount RCA Socket
- RS Stock No.:
- 630-0283
- Mfr. Part No.:
- CN-7045-BJ
- Brand:
- Sato Parts
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 630-0283
- Mfr. Part No.:
- CN-7045-BJ
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Colour | Black | |
| Housing Material | Phenolic Resin | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Colour Black | ||
Housing Material Phenolic Resin | ||
Termination Method Solder | ||
