Keystone Gold Right Angle PCB Mount RCA Socket, Gold
- RS Stock No.:
- 360-1218
- Mfr. Part No.:
- 900
- Brand:
- Keystone
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 360-1218
- Mfr. Part No.:
- 900
- Brand:
- Keystone
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Gender | Female | |
| Mounting Type | PCB Mount | |
| Body Orientation | Right Angle | |
| Contact Plating | Gold | |
| Colour | Gold | |
| Contact Material | Brass | |
| Housing Material | Steel | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Body Orientation Right Angle | ||
Contact Plating Gold | ||
Colour Gold | ||
Contact Material Brass | ||
Housing Material Steel | ||
