Keystone Right Angle PCB Mount RCA Socket, Tin
- RS Stock No.:
- 195-3422
- Mfr. Part No.:
- 902
- Brand:
- Keystone
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£1.42
(exc. VAT)
£1.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £1.42 |
| 10 - 24 | £1.38 |
| 25 + | £1.33 |
*price indicative
- RS Stock No.:
- 195-3422
- Mfr. Part No.:
- 902
- Brand:
- Keystone
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Gender | Female | |
| Mounting Type | PCB Mount | |
| Body Orientation | Right Angle | |
| Contact Plating | Tin | |
| Colour | Natural | |
| Contact Material | Brass | |
| Housing Material | Steel | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Body Orientation Right Angle | ||
Contact Plating Tin | ||
Colour Natural | ||
Contact Material Brass | ||
Housing Material Steel | ||
