RS PRO 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Ratchet Screwdriver, 225 mm length Steel
- RS Stock No.:
- 790-4716
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 790-4716
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Type | Phillips, Pozidriv, Slotted, Torx | |
| Tip Size | Phillips 0 to 3, Pozidriv 1 to 2, Slotted 4 to 6, Torx 10 to 25 | |
| Drive Size | 1/4 in | |
| Drive Type | Hexagon | |
| Overall Length | 225 mm | |
| Blade Material | Steel | |
| Handle Material | ABS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Phillips, Pozidriv, Slotted, Torx | ||
Tip Size Phillips 0 to 3, Pozidriv 1 to 2, Slotted 4 to 6, Torx 10 to 25 | ||
Drive Size 1/4 in | ||
Drive Type Hexagon | ||
Overall Length 225 mm | ||
Blade Material Steel | ||
Handle Material ABS | ||
RoHS Status: Not Applicable
