Raspberry Pi 400 Computer Kit Italian Keyboard Layout

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-8272
Mfr. Part No.:
SC0387
Brand:
Raspberry Pi
Find similar products by selecting one or more attributes.
Select all

Brand

Raspberry Pi

Raspberry Pi Version

Raspberry Pi 400

Product Name

Raspberry Pi 400 Computer Kit Italian Keyboard Layout

Processor Part Number

BCM2711

RAM Size

4 GB

COO (Country of Origin):
GB

Raspberry Pi 400 Desktop Computer Kit (IT)


The Raspberry Pi 400 is a PC that has been built into a keyboard that delivers outstanding performance. Its portable, light and super easy to use with some amazing capabilties. Featuring a quad-core 64-bit processor, wireless networking, dual-display output and 4K video playback.

The Raspberry Pi 400 requires USB-C power with a number of connector ports that include Gigabit Ethernet, USB 2.0 and USB 3.0 as well as 2 x micro HDMI. It is also equipped with wireless LAN and Bluetooth connectivity.

It is ideal for surfing the web, creating and editing documents, watching videos, and learning to program using the Raspberry Pi OS desktop environment.

The Raspberry Pi 400 kit is an incredible option for value for money. You get the Pi 400 computer as well as all the items you need to get started straight out of the box, you only need a monitor. So you don’t have to search to find everything individually. Zero Hassle.

Raspberry Pi 400 is available in a number of different regional variants and as either a computer kit, containing everything you need to get started (except for a TV or monitor), or a computer unit only. This is the Raspberry Pi Kit Option.

Kit Contents


Raspberry Pi 400 Computer
Power Supply - please note the plug will be suitable for the market the language variant is designed for
Mouse
16GB microSD card, pre-programmed with Raspberry Pi OS
1m Micro HDMI to HDMI A Cable
Beginner’s Guide - provided in the language to match the keyboard

Features and Benefits


It’s a complete PC in a keyboard - just plug in and play
Saves space
Take it anywhere
Wireless and wired connectivity options
Excellent value for money
4GM RAM