Raspberry Pi 400 Computer Kit French Keyboard Layout
- RS Stock No.:
- 204-8271
- Mfr. Part No.:
- SC0386
- Brand:
- Raspberry Pi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-8271
- Mfr. Part No.:
- SC0386
- Brand:
- Raspberry Pi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raspberry Pi | |
| Raspberry Pi Version | Raspberry Pi 400 | |
| Product Name | Raspberry Pi 400 Computer Kit French Keyboard Layout | |
| Processor Part Number | BCM2711 | |
| RAM Size | 4 GB | |
| Select all | ||
|---|---|---|
Brand Raspberry Pi | ||
Raspberry Pi Version Raspberry Pi 400 | ||
Product Name Raspberry Pi 400 Computer Kit French Keyboard Layout | ||
Processor Part Number BCM2711 | ||
RAM Size 4 GB | ||
- COO (Country of Origin):
- GB
Raspberry Pi 400 Desktop Computer Kit (FR)
The Raspberry Pi 400 is a PC that has been built into a keyboard that delivers outstanding performance. Its portable, light and super easy to use with some amazing capabilties. Featuring a quad-core 64-bit processor, wireless networking, dual-display output and 4K video playback.
The Raspberry Pi 400 requires USB-C power with a number of connector ports that include Gigabit Ethernet, USB 2.0 and USB 3.0 as well as 2 x micro HDMI. It is also equipped with wireless LAN and Bluetooth connectivity.
It is ideal for surfing the web, creating and editing documents, watching videos, and learning to program using the Raspberry Pi OS desktop environment.
The Raspberry Pi 400 kit is an incredible option for value for money. You get the Pi 400 computer as well as all the items you need to get started straight out of the box, you only need a monitor. So you dont have to search to find everything individually. Zero Hassle.
Raspberry Pi 400 is available in a number of different regional variants and as either a computer kit, containing everything you need to get started (except for a TV or monitor), or a computer unit only. This is the Raspberry Pi Kit Option.
The Raspberry Pi 400 requires USB-C power with a number of connector ports that include Gigabit Ethernet, USB 2.0 and USB 3.0 as well as 2 x micro HDMI. It is also equipped with wireless LAN and Bluetooth connectivity.
It is ideal for surfing the web, creating and editing documents, watching videos, and learning to program using the Raspberry Pi OS desktop environment.
The Raspberry Pi 400 kit is an incredible option for value for money. You get the Pi 400 computer as well as all the items you need to get started straight out of the box, you only need a monitor. So you dont have to search to find everything individually. Zero Hassle.
Raspberry Pi 400 is available in a number of different regional variants and as either a computer kit, containing everything you need to get started (except for a TV or monitor), or a computer unit only. This is the Raspberry Pi Kit Option.
Kit Contents
Raspberry Pi 400 Computer
Power Supply - please note the plug will be suitable for the market the language variant is designed for
Mouse
16GB microSD card, pre-programmed with Raspberry Pi OS
1m Micro HDMI to HDMI A Cable
Beginners Guide - provided in the language to match the keyboard
Power Supply - please note the plug will be suitable for the market the language variant is designed for
Mouse
16GB microSD card, pre-programmed with Raspberry Pi OS
1m Micro HDMI to HDMI A Cable
Beginners Guide - provided in the language to match the keyboard
Features and Benefits
Its a complete PC in a keyboard - just plug in and play
Saves space
Take it anywhere
Wireless and wired connectivity options
Excellent value for money
4GM RAM
Saves space
Take it anywhere
Wireless and wired connectivity options
Excellent value for money
4GM RAM
