Raspberry Pi 3 B+ 16GB Starter Kit from Canakit

Bulk discount available

Subtotal (1 unit)*

£59.15

(exc. VAT)

£70.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£59.15
5 - 9£58.87
10 +£58.71

*price indicative

RS Stock No.:
181-2043
Mfr. Part No.:
PI3P-K104U-C4-CLR-16GB
Brand:
Canakit
Find similar products by selecting one or more attributes.
Select all

Brand

Canakit

Raspberry Pi Version

Raspberry Pi 3 B+

Product Name

Raspberry Pi 3 B+ 16GB Starter Kit from Canakit

RAM Size

1 GB

COO (Country of Origin):
CA

Canakit Raspberry Pi 3 B+ 16gb Starter Kit


The Canakit Raspberry Pi 3 Model B+ is a new age device with dual-band 2.4GHz and 5GHz wireless LAN. This gives enhanced Ethernet performance. It has power over Ethernet (PoE) capability via a separate PoE HAT. This Raspberry Pi comes with 1.4GHz 64-bit quad-core ARMv8 CPU (BCM2837B0) 1 GB LPDDR2 SDRAM.

Features and Benefits


Class 10 high-performance micro SD card pre-loaded with NOOBS
Set of 2 aluminium heat sinks
GPIO quick reference card
CanaKit full-colour, quick-start guides
Premium quality Raspberry Pi 3 case

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007