Raspberry Pi Zero Starter Kit with 16GB Card
- RS Stock No.:
- 181-2039
- Mfr. Part No.:
- PI-ZERO-U-K108
- Brand:
- Canakit
Stock information currently inaccessible
- RS Stock No.:
- 181-2039
- Mfr. Part No.:
- PI-ZERO-U-K108
- Brand:
- Canakit
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canakit | |
| Raspberry Pi Version | Rasperry Pi Zero | |
| Product Name | Raspberry Pi Zero Starter Kit with 16GB Card | |
| RAM Size | 512 MB | |
| Select all | ||
|---|---|---|
Brand Canakit | ||
Raspberry Pi Version Rasperry Pi Zero | ||
Product Name Raspberry Pi Zero Starter Kit with 16GB Card | ||
RAM Size 512 MB | ||
- COO (Country of Origin):
- CA
Canakit Raspberry Pi Zero W 16gb Bluetooth
The Canakit Raspberry Pi Zero is ultra-small, ultra-slim, and the smallest form factor Raspberry Pi with Wi-Fi and Bluetooth connectivity on board. It is 40% faster than the original Raspberry Pi but is only 65mm long, 30mm wide and 5mm deep. The Raspberry Pi Zero W saves on space by supporting mini connectors. This has the 40-pin GPIO unpopulated to provide the flexibility to use only the connections your project requires. It requires a 1A power supply.
Features and Benefits
Broadcom BCM2835 1GHz processor with 512MB RAM
Mini HDMI and USB on-the-go ports
Micro USB power
USB OTG cable and mini HDMI adapter
Mini HDMI and USB on-the-go ports
Micro USB power
USB OTG cable and mini HDMI adapter
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
