DesignSpark, Official Raspberry Pi Black Case with 7in Capacitive Touch Screen
- RS Stock No.:
- 122-8914
- Mfr. Part No.:
- Toucscreen+Black Case
- Brand:
- DesignSpark
View all Raspberry Pi Screens
5 In stock - FREE next working day delivery available
Price 1 Kit
£76.48
(exc. VAT)
£91.78
(inc. VAT)
Kit(s) | Per Kit |
1 - 4 | £76.48 |
5 - 9 | £75.64 |
10 + | £75.22 |
- RS Stock No.:
- 122-8914
- Mfr. Part No.:
- Toucscreen+Black Case
- Brand:
- DesignSpark
- COO (Country of Origin):
- GB
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Raspberry Pi LCD Touch Screen Bundle (Touch Screen & Black Case)
This Bundle consists of Raspberry Pi LCD Touch Screen (7 Inch) and Raspberry Pi LCD Touch Screen Black Case.
Raspberry Pi LCD Touch Screen — 7 inch
The Raspberry Pi has its own official LCD Touch Screen. A few years in the making, the Raspberry Pi Foundation wanted you to have the perfect display screen for your Pi without compromise.
Features & Benefits of the Pi LCD Touch Screen
Multi-touch capacitive touch screen — supports up to 10 finger touches
7 inch display
800 x 480 pixel resolution at 60 frames per second (fps)
24-bit RGB colour
70° viewing angle
Only two connections required
Flexible power supply
No electronic interference
Full Raspbian OS functionality without a keyboard and mouse
Kivy touch screen development software available — http://kivy.org/docs/installation/installation-rpi.html
LCD Touch Screen Contents
LCD touch screen
Adapter board
DSI ribbon cable
4 jumper wires
Mounting hardware
Setting up your LCD Touch Screen
Set up is quick and easy. The adapter board and your Pi are mounted to the rear of the LCD using the basic fixings supplied. The DSI ribbon cable provides the display interface between the Pi and the LCD assembly.
Power Supply Options for your LCD Touch Screen
Separate supply — Power the display board separately to the Pi using a uUSB power supply of least 500 mA
Raspberry Pi 2.5 A power supply — Connect a Pi power supply (909-8135) to the display board. The board can then power the Pi via USB connection
GPIO jumpers — Power the display board from the Pi using the supplied jumper wires
https://www.raspberrypi.org/blog/the-eagerly-awaited-raspberry-pi-display/
Raspberry Pi LCD Touch Screen Case
The Touch Screen cases from RS Pro are designed to house your Raspberry Pi board and the Raspberry Pi 7 LCD Touch Screen (899-7466).
Available in black, the case provides protection to the board and the display. The case also acts as a bezel to the display, improving its appearance while housing the board neatly behind it.
Features and Benefits
Renders the touch screen and Pi board portable
Cut-outs for all connections
Camera board connector slot
Wall mount features
Four screw fixings supplied for attachment to the touch screen
Easy clip rear cover to protect/access all internal connectors
Raspberry Pi LCD Touch Screen — 7 inch
The Raspberry Pi has its own official LCD Touch Screen. A few years in the making, the Raspberry Pi Foundation wanted you to have the perfect display screen for your Pi without compromise.
Features & Benefits of the Pi LCD Touch Screen
Multi-touch capacitive touch screen — supports up to 10 finger touches
7 inch display
800 x 480 pixel resolution at 60 frames per second (fps)
24-bit RGB colour
70° viewing angle
Only two connections required
Flexible power supply
No electronic interference
Full Raspbian OS functionality without a keyboard and mouse
Kivy touch screen development software available — http://kivy.org/docs/installation/installation-rpi.html
LCD Touch Screen Contents
LCD touch screen
Adapter board
DSI ribbon cable
4 jumper wires
Mounting hardware
Setting up your LCD Touch Screen
Set up is quick and easy. The adapter board and your Pi are mounted to the rear of the LCD using the basic fixings supplied. The DSI ribbon cable provides the display interface between the Pi and the LCD assembly.
Power Supply Options for your LCD Touch Screen
Separate supply — Power the display board separately to the Pi using a uUSB power supply of least 500 mA
Raspberry Pi 2.5 A power supply — Connect a Pi power supply (909-8135) to the display board. The board can then power the Pi via USB connection
GPIO jumpers — Power the display board from the Pi using the supplied jumper wires
https://www.raspberrypi.org/blog/the-eagerly-awaited-raspberry-pi-display/
Raspberry Pi LCD Touch Screen Case
The Touch Screen cases from RS Pro are designed to house your Raspberry Pi board and the Raspberry Pi 7 LCD Touch Screen (899-7466).
Available in black, the case provides protection to the board and the display. The case also acts as a bezel to the display, improving its appearance while housing the board neatly behind it.
Features and Benefits
Renders the touch screen and Pi board portable
Cut-outs for all connections
Camera board connector slot
Wall mount features
Four screw fixings supplied for attachment to the touch screen
Easy clip rear cover to protect/access all internal connectors
Note
Raspberry Pi board is sold separately.
Note
PI4 Not compatible
Specifications
Attribute | Value |
Diagonal Display Size | 7in |
Display Technology | Capacitive Touch Screen |
Kit Name | Official Raspberry Pi Black Case |