4D Systems, Gen4 Diablo16 with 7in LCD Display
- RS Stock No.:
- 106-5300
- Mfr. Part No.:
- SK-gen4-70D-PI
- Brand:
- 4D Systems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 106-5300
- Mfr. Part No.:
- SK-gen4-70D-PI
- Brand:
- 4D Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 7in | |
| Display Technology | LCD Display | |
| Kit Name | Gen4 Diablo16 | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 7in | ||
Display Technology LCD Display | ||
Kit Name Gen4 Diablo16 | ||
- COO (Country of Origin):
- CN
7 inch LCD Display Starter Kit for Raspberry Pi (gen4-uLCD-70D-PI)
The Starter kit SK-gen4-70D-PI from 4 D Systems is for use with Raspberry Pi (RS 896-8660). The Kit offers a Diablo16 integrated 7 in display module with some accessories. The Gen4 module has a non-touch display letting you explore the 4D Workshop4 environments and access all the features to assist your application.
With the Designer environment, you can use all the features of the display. The micro-SD card for displaying images, video and sound. Data logging can be achieved via a programming cable or adapter letting you download compiled code and PmmC/Firmware updates. The ViSi and ViSi-Genie environments are similar and they are image-based which need a micro SD card as well as a programming cable. There is no micro SD card requirement or programming cable for the Serial environment once it is been configured as a Serial device. The micro SD card can be used though for storage or even changing to one of the other program environments.
The 7 Diablo16 Integrated display module works with 4D Programming Cable, uUSB-PA5-II and 4D Arduino adapter Shield-II. It also works with gen4-PA, gen4-IB and the 4D Serial Pi adapter that come supplied in the kit with other accessories.
With the Designer environment, you can use all the features of the display. The micro-SD card for displaying images, video and sound. Data logging can be achieved via a programming cable or adapter letting you download compiled code and PmmC/Firmware updates. The ViSi and ViSi-Genie environments are similar and they are image-based which need a micro SD card as well as a programming cable. There is no micro SD card requirement or programming cable for the Serial environment once it is been configured as a Serial device. The micro SD card can be used though for storage or even changing to one of the other program environments.
The 7 Diablo16 Integrated display module works with 4D Programming Cable, uUSB-PA5-II and 4D Arduino adapter Shield-II. It also works with gen4-PA, gen4-IB and the 4D Serial Pi adapter that come supplied in the kit with other accessories.
In the box
Gen4 Integrated Display Module: gen4-uLCD-70D Display (non-touch version)
4D Serial Pi adapter
Gen4 Interface Module: gen4-IB
Gen4 Programming adapter: gen4-PA
4 GB micro SD Card
150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter
Quick Start Guide
Feature List
Display Size: 7.0
Controller: Diablo16
Display Resolution: 800 x 480
Display Brightness: ∼455 nits
Backlight LEDs: 3 x 7
Touch: Non-Touch
Connector: 30 way FPC
Display Viewing Area (mm): 154.08x 85.92
Module Dimensions (mm): 187.0 x 102.1 x 8.3
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C
Gen4 Integrated Display Module: gen4-uLCD-70D Display (non-touch version)
4D Serial Pi adapter
Gen4 Interface Module: gen4-IB
Gen4 Programming adapter: gen4-PA
4 GB micro SD Card
150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter
Quick Start Guide
Feature List
Display Size: 7.0
Controller: Diablo16
Display Resolution: 800 x 480
Display Brightness: ∼455 nits
Backlight LEDs: 3 x 7
Touch: Non-Touch
Connector: 30 way FPC
Display Viewing Area (mm): 154.08x 85.92
Module Dimensions (mm): 187.0 x 102.1 x 8.3
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C
4D Systems Colour Graphic LCD Displays
