52Pi Adapter USB Type C with US Plug Type, 1.2 m
- RS Stock No.:
- 767-009
- Mfr. Part No.:
- P-0044
- Brand:
- 52Pi
Subtotal (1 unit)*
£6.78
(exc. VAT)
£8.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,643 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.78 |
*price indicative
- RS Stock No.:
- 767-009
- Mfr. Part No.:
- P-0044
- Brand:
- 52Pi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 52Pi | |
| Product Type | Adapter | |
| Output Plug Type | USB Type C | |
| Wall Plug Type | US Plug | |
| Output Voltage | 5V | |
| Colour | Black | |
| Cable Length | 1.2m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand 52Pi | ||
Product Type Adapter | ||
Output Plug Type USB Type C | ||
Wall Plug Type US Plug | ||
Output Voltage 5V | ||
Colour Black | ||
Cable Length 1.2m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The 52Pi 27W USB-C Power Supply offers versatile charging capabilities, featuring interchangeable plug standards for international use. This power supply delivers a reliable output for your devices, supporting multiple voltage options.
Supports multiple voltage outputs: 5V5A, 9V3A, 12V2.25A, and 15V1.8A
Equipped with over current protection for safe operation
Includes short circuit protection to prevent damage
Operational temperature range from 0℃ to +40℃ and humidity support from 20%RH to 80%RH
Related links
- Raspberry Pi Raspberry Pi Power Supply USB Type C with EU Plug Type, 1.2 m
- Raspberry Pi Raspberry Pi Power Supply Micro USB Type-G with UK Plug Type, 1.5 m
- Raspberry Pi Raspberry Pi Power Supply Micro USB Type B with US Plug Type, 2 m
- Raspberry Pi Raspberry Pi Power Supply Micro USB Type-C with EU Plug Type, 1.5 m
- Raspberry Pi Raspberry Pi Power Supply Micro USB Type B with UK Plug Type, 2 m
- Okdo Raspberry Pi Power Supply USB Type C with US Plug Type, 1.5 m
- Raspberry Pi Power Supply Micro USB Type B with US Plug Type, 1.5 m
- Raspberry Pi Power Supply Micro USB Type B with Universal Plug Type, 1.5 m
