RS PRO ABS Case for use with Raspberry Pi A+ in Carbon Fibre
- RS Stock No.:
- 841-2631
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 841-2631
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Use With | Raspberry Pi A+ | |
| Colour | Carbon Fibre | |
| External Dimensions | 69.6 x 62.4 x 31.9mm | |
| Body Material | ABS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Use With Raspberry Pi A+ | ||
Colour Carbon Fibre | ||
External Dimensions 69.6 x 62.4 x 31.9mm | ||
Body Material ABS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
