Okdo Case for use with Raspberry Pi 4 in Black
- RS Stock No.:
- 223-7542
- Mfr. Part No.:
- DP-0001-EU
- Brand:
- Okdo
Stock information currently inaccessible
- RS Stock No.:
- 223-7542
- Mfr. Part No.:
- DP-0001-EU
- Brand:
- Okdo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| For Use With | Raspberry Pi 4 | |
| Colour | Black | |
| Series | DeskPi Pro | |
| External Dimensions | 150 x 122 x 40mm | |
| Cut-Out Type | Camera | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
For Use With Raspberry Pi 4 | ||
Colour Black | ||
Series DeskPi Pro | ||
External Dimensions 150 x 122 x 40mm | ||
Cut-Out Type Camera | ||
The Okdo deskPi Pro Set-top Box for Raspberry Pi 4NUC style aluminium alloy case The aluminium alloy case provides better protection, while the front and rear acrylic panels ensure good Wi-Fi signal. Expansion of 2.5-inch HDD/SDD InterfaceDeskPi Pro extends a 2.5-inch hard disk Port through the USB3.0 port, supports SDD/HDD, and provides independent power supply. Design with all ports on the back All the ports of the Raspberry Pi are placed on the back, say goodbye to longer messy cables. Micro HDMI ports to Full Size No need of Micro HDMI cable to save an unnecessary cost. Expansion of 2 USB Ports Type C power Port extends two front USB ports for USB devices like USB flash drive, gamepads, keyboard and mouse. Safe-Shutdown & Reset After installing a driver, safe shutdown and Reset functions through the on-board MCU are available. Built-in ICE Tower Cooler with PWM fan The specially designed Cooler supports adjustable fan temperature & speed control.
Full Size HDMI 2.0 Ports, Support 4K
Ultimate Passive and Active Cooling System
PD3.0/QC 3.0 Power support
2.5 Inch SSD/HDD Expansion
Front Two USB 2.0 Host
Safe Power Button
Minimal Clutter
Brand New ICE Tower Cooler included
QC3.0 Power Supply included
Ultimate Passive and Active Cooling System
PD3.0/QC 3.0 Power support
2.5 Inch SSD/HDD Expansion
Front Two USB 2.0 Host
Safe Power Button
Minimal Clutter
Brand New ICE Tower Cooler included
QC3.0 Power Supply included
