Okdo ABS Case in Clear

Stock information currently inaccessible
RS Stock No.:
187-3435
Mfr. Part No.:
ASM-1900138-01
Brand:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Series

Pi 4 Slide

Colour

Clear

External Dimensions

95 x 63 x 30mm

Body Material

ABS

RoHS Status: Not Applicable

COO (Country of Origin):
GB
OKdo Sliding Clear Case has been specifically designed for use with the Raspberry Pi 4 Model B. It is a 2-piece rugged clear ABS plastic case providing protection whilst allowing access to all its ports and PINs.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy