Okdo ABS Case in Clear

Stock information currently inaccessible
RS Stock No.:
187-3428
Mfr. Part No.:
ASM-1900133-01_Bulk
Brand:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Series

Pi 4 Standard

Colour

Clear

External Dimensions

93.83 x 62.83 x 31.80mm

Body Material

ABS

RoHS Status: Not Applicable

COO (Country of Origin):
GB
OKdo Standard Clear Case has been specifically designed for use with the Raspberry Pi 4 Model B. It is a 3-piece rugged clear ABS plastic case providing protection whilst allowing access to all its ports and PINs.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy