Phoenix Contact Polycarbonate Case for use with Raspberry Pi 2B, Raspberry Pi 3B in Black
- RS Stock No.:
- 179-3104
- Mfr. Part No.:
- 1019720
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 179-3104
- Mfr. Part No.:
- 1019720
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| For Use With | Raspberry Pi 2B, Raspberry Pi 3B | |
| Colour | Black | |
| Series | UCS 145-125-F-GD-RPI 9005 | |
| External Dimensions | 125 x 47 x 87mm | |
| Body Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
For Use With Raspberry Pi 2B, Raspberry Pi 3B | ||
Colour Black | ||
Series UCS 145-125-F-GD-RPI 9005 | ||
External Dimensions 125 x 47 x 87mm | ||
Body Material Polycarbonate | ||
- COO (Country of Origin):
- DE
UCS 145-125-F-GD-RPI 9005
The Phoenix Contact black, polycarbonate electronic housing for PCBs is a perfect solution for attaching and protecting the B2 and B3 model of Raspberry Pi.
The complete Raspberry Pi case includes half-shell housing, side panels with cut out openings for all the relevant connections, adhesive pads and screws for securing the chassis.
The complete Raspberry Pi case includes half-shell housing, side panels with cut out openings for all the relevant connections, adhesive pads and screws for securing the chassis.
Features and Benefits
• The easy to assemble modular design gives you a high degree of flexibility with applications
• Components are compatible giving you reduced logistics outlay
• Flexible PCB attachment adapts to virtually all form factors
• Black housing with turquoise blue corner inlays
• Use adhesive pads to mount additional printed circuit boards
• Components are compatible giving you reduced logistics outlay
• Flexible PCB attachment adapts to virtually all form factors
• Black housing with turquoise blue corner inlays
• Use adhesive pads to mount additional printed circuit boards
Note
The housing can be opened a maximum of 10 times.
