DesignSpark, Video Capture Module with 1920 x 1080 (Video) pixels, 3280 x 2464 (Image) MP Resolution
- RS Stock No.:
- 167-5922
- Mfr. Part No.:
- RP-VC1
- Brand:
- DesignSpark
Stock information currently inaccessible
- RS Stock No.:
- 167-5922
- Mfr. Part No.:
- RP-VC1
- Brand:
- DesignSpark
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DesignSpark | |
| Type | Camera Module | |
| Supported Video Ports | Raspberry Pi | |
| Maximum Supported Resolution | 1920 x 1080 (Video) pixels, 3280 x 2464 (Image) MP | |
| Dimensions | 35 x 21.7 x 24mm | |
| Height | 24mm | |
| Length | 35mm | |
| Width | 21.7mm | |
| Select all | ||
|---|---|---|
Brand DesignSpark | ||
Type Camera Module | ||
Supported Video Ports Raspberry Pi | ||
Maximum Supported Resolution 1920 x 1080 (Video) pixels, 3280 x 2464 (Image) MP | ||
Dimensions 35 x 21.7 x 24mm | ||
Height 24mm | ||
Length 35mm | ||
Width 21.7mm | ||
- COO (Country of Origin):
- JP
