Subtotal (1 unit)*
£373.52
(exc. VAT)
£448.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £373.52 |
*price indicative
- RS Stock No.:
- 284-3624
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1620mm | |
| Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1620mm | ||
Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Polycarbonate Pavement Cover
Introducing the RS PRO Polycarbonate Pavement Cover, a robust and reliable solution designed to ensure pedestrian safety in construction zones. Crafted from high-quality polypropylene with additional steel reinforcements, this trench cover provides superior durability and strength, making it ideal for demanding work environments. The bright yellow colour enhances visibility, ensuring it stands out in high-traffic areas. Designed with raised texture and anti-slip pads, this pavement cover offers enhanced grip, reducing the risk of slips and falls. Whether you are managing a construction site or a public event, the RS PRO Polycarbonate Pavement Cover delivers peace of mind and dependable performance.
Features and Benefits
- Made from resilient polypropylene and reinforced with steel, ensuring long-lasting use in tough environments
- Features raised texture and anti-slip pads to provide excellent grip, reducing the likelihood of accidents
- Bright yellow colour ensures the cover is easily visible, even in low-light conditions
- Bright yellow colour ensures the cover is easily visible, even in low-light conditions
- Lightweight yet sturdy design allows for quick and easy placement over trenches or other hazards
Applications
The RS PRO Polycarbonate Pavement Cover is adaptable for use in various scenarios, including:
This RS PRO pavement cover is a crucial asset for any site focused on ensuring the safety of individuals and the security of ongoing operations.
- Construction Areas: Securely cover open trenches to protect pedestrians during excavation or maintenance activities
- Public Events: Excellent for establishing safe temporary walkways or covering cables, reducing risks for attendees
- Utility Work: Ideal for safely covering manholes, cable ducts, and other maintenance sites to prevent accidents
- Industrial Settings: Useful in factories or warehouses to shield workers from exposed pipes, cables, or other hazards in work zones
This RS PRO pavement cover is a crucial asset for any site focused on ensuring the safety of individuals and the security of ongoing operations.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Polyethylene Pavement plate
- RS PRO Polypropylene Ramp, 1000kg Maximum Weight
- RS PRO Steel Fixing Kit
- RS PRO Rubber Ramp
- RS PRO Ramp, 1000kg Maximum Weight
- RS PRO Polyethylene Mobile Ramp, 300kg Maximum Weight
- RS PRO Aluminium Foldable Ramp, 272kg Maximum Weight
- Viso Rubber Ramp, 50000kg Maximum Weight
