Transcend 8 GB DDR3L Desktop RAM, 1600MHz, DIMM, 1.35V
- RS Stock No.:
- 798-9610
- Mfr. Part No.:
- TS1GLK64W6H
- Brand:
- Transcend
Subtotal (1 unit)*
£31.57
(exc. VAT)
£37.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £31.57 |
*price indicative
- RS Stock No.:
- 798-9610
- Mfr. Part No.:
- TS1GLK64W6H
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Desktop/Laptop | Desktop | |
| Capacity | 8 GB | |
| Speed | 1600MHz | |
| Memory Class | DDR3L | |
| Memory Socket | DIMM | |
| Module Type | PC3-12800 | |
| Pins | 240 | |
| Voltage | 1.35V | |
| CAS Latency | 11 | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Desktop/Laptop Desktop | ||
Capacity 8 GB | ||
Speed 1600MHz | ||
Memory Class DDR3L | ||
Memory Socket DIMM | ||
Module Type PC3-12800 | ||
Pins 240 | ||
Voltage 1.35V | ||
CAS Latency 11 | ||
- COO (Country of Origin):
- TW


