Transcend 1 GB DDR2 Laptop RAM, 800MHz, SODIMM, 1.8V
- RS Stock No.:
- 798-9607
- Mfr. Part No.:
- TS128MSQ64V8U
- Brand:
- Transcend
Image representative of range
Subtotal (1 unit)*
£13.86
(exc. VAT)
£16.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £13.86 |
*price indicative
- RS Stock No.:
- 798-9607
- Mfr. Part No.:
- TS128MSQ64V8U
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Desktop/Laptop | Laptop | |
| Capacity | 1 GB | |
| Speed | 800MHz | |
| Memory Class | DDR2 | |
| Memory Socket | SODIMM | |
| Module Type | PC2-6400 | |
| Pins | 200 | |
| Voltage | 1.8V | |
| CAS Latency | 6 | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Desktop/Laptop Laptop | ||
Capacity 1 GB | ||
Speed 800MHz | ||
Memory Class DDR2 | ||
Memory Socket SODIMM | ||
Module Type PC2-6400 | ||
Pins 200 | ||
Voltage 1.8V | ||
CAS Latency 6 | ||
- COO (Country of Origin):
- TW


