Transcend 1 GB DDR2 Laptop RAM, 800MHz, SODIMM, 1.8V

Image representative of range

RS Stock No.:
798-9600
Mfr. Part No.:
TS128MSQ64V8U-I
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Desktop/Laptop

Laptop

Capacity

1 GB

Speed

800MHz

Memory Class

DDR2

Memory Socket

SODIMM

Module Type

PC2-6400

Pins

200

Voltage

1.8V

CAS Latency

6

COO (Country of Origin):
TW