Crucial 1 GB DDR Laptop RAM, 400MHz, SODIMM, 2.5V
- RS Stock No.:
- 774-3105
- Mfr. Part No.:
- CT12864X40B
- Brand:
- Crucial
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 774-3105
- Mfr. Part No.:
- CT12864X40B
- Brand:
- Crucial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Laptop | |
| Capacity | 1 GB | |
| Speed | 400MHz | |
| Memory Class | DDR | |
| Memory Socket | SODIMM | |
| Module Type | PC-3200 | |
| Pins | 200 | |
| Voltage | 2.5V | |
| CAS Latency | 3 | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Laptop | ||
Capacity 1 GB | ||
Speed 400MHz | ||
Memory Class DDR | ||
Memory Socket SODIMM | ||
Module Type PC-3200 | ||
Pins 200 | ||
Voltage 2.5V | ||
CAS Latency 3 | ||
