Crucial 2 GB DDR2 Desktop RAM, 800MHz, DIMM, 1.8V

Stock information currently inaccessible
RS Stock No.:
774-3076
Mfr. Part No.:
CT25664AA800
Brand:
Crucial
Find similar products by selecting one or more attributes.
Select all

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

2 GB

Speed

800MHz

Memory Class

DDR2

Memory Socket

DIMM

Module Type

PC2-6400

Pins

240

Voltage

1.8V

CAS Latency

6

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy