Kingston 512 MB DDR2 Laptop RAM, 533MHz, SODIMM, 1.8V

Stock information currently inaccessible
RS Stock No.:
695-7242
Mfr. Part No.:
KVR533D2S4/512
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Desktop/Laptop

Laptop

Capacity

512 MB

Speed

533MHz

Memory Class

DDR2

Memory Socket

SODIMM

Module Type

PC2-4200

Pins

200

Voltage

1.8V

CAS Latency

4