Silicon Power 16 GB DDR4 RAM 2666 MHz, SODIMM, 1.2V

Subtotal (1 unit)*

£406.43

(exc. VAT)

£487.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£406.43

*price indicative

RS Stock No.:
288-3809
Distrelec Article No.:
301-57-373
Mfr. Part No.:
SP016GBSFU266X02
Brand:
Silicon Power
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Power

Memory Size

16GB

Memory Socket Type

SODIMM

Product Type

RAM

Memory Class

DDR4

Module Type

DDR4

Supply Voltage

1.2V

RAM Speed

2666MHz

Number of Pins

260

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Power RAM DDR4 SODIMM module offers a capacity of 16GB and operates at a speed of 2666MHz. Designed for laptops, mini PCs, and small form factor systems, SODIMM modules provide high-performance memory solutions in a compact form factor.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy