Micron 16 GB DDR4 Server RAM, 2933MHz, RDIMM, 1.2V

Unavailable
RS will no longer stock this product.
RS Stock No.:
206-9335
Mfr. Part No.:
MTA9ASF2G72PZ-2G9E1R
Brand:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Desktop/Laptop

Server

Capacity

16 GB

Industrial

No

Speed

2933MHz

Memory Class

DDR4

Memory Socket

RDIMM

Voltage

1.2V

The Micron® Server DRAM increases performance and helps maximize IT budgets. Maximizing installed memory capacity with Micron Server DRAM is one of the easiest and most affordable ways to make your deployments faster and more efficient.

Optimized for the latest Intel® and AMD® processor product families
100% component and module tested to mission-critical server standards