Micron 32 GB DDR4 Server RAM, 2933MHz, RDIMM, 1.2V
- RS Stock No.:
- 206-9330
- Mfr. Part No.:
- MTA36ASF4G72PZ-2G9E2
- Brand:
- Micron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-9330
- Mfr. Part No.:
- MTA36ASF4G72PZ-2G9E2
- Brand:
- Micron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Desktop/Laptop | Server | |
| Capacity | 32 GB | |
| Industrial | No | |
| Speed | 2933MHz | |
| Memory Class | DDR4 | |
| Memory Socket | RDIMM | |
| Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Desktop/Laptop Server | ||
Capacity 32 GB | ||
Industrial No | ||
Speed 2933MHz | ||
Memory Class DDR4 | ||
Memory Socket RDIMM | ||
Voltage 1.2V | ||
The Micron® Server DRAM increases performance and helps maximize IT budgets. Maximizing installed memory capacity with Micron Server DRAM is one of the easiest and most affordable ways to make your deployments faster and more efficient.
Optimized for the latest Intel® and AMD® processor product families
100% component and module tested to mission-critical server standards
100% component and module tested to mission-critical server standards
