Crucial 2 x 4 GB DDR4 Desktop RAM, 2666MHz, UDIMM, 1.2V
- RS Stock No.:
- 206-9228
- Mfr. Part No.:
- CT2K4G4DFS6266
- Brand:
- Crucial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-9228
- Mfr. Part No.:
- CT2K4G4DFS6266
- Brand:
- Crucial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Desktop | |
| Capacity | 2 x 4 GB | |
| Industrial | No | |
| Speed | 2666MHz | |
| Memory Class | DDR4 | |
| Memory Socket | UDIMM | |
| Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Desktop | ||
Capacity 2 x 4 GB | ||
Industrial No | ||
Speed 2666MHz | ||
Memory Class DDR4 | ||
Memory Socket UDIMM | ||
Voltage 1.2V | ||
The Crucial desktop memory is designed to help your system run faster and smoother. It is one of the easiest and most affordable ways to improve your systems performance.
Multitask with ease
Easy to install
Easy to install
Note
Comes as 2 x 4 gb cards
