Crucial 8 GB DDR3 Laptop RAM, 1066MHz, SODIMM, 1.5V
- RS Stock No.:
- 201-6641
- Mfr. Part No.:
- CT2K4G3S1067M
- Brand:
- Crucial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-6641
- Mfr. Part No.:
- CT2K4G3S1067M
- Brand:
- Crucial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Laptop | |
| Capacity | 8 GB | |
| Speed | 1066MHz | |
| Industrial | No | |
| Memory Class | DDR3 | |
| Memory Socket | SODIMM | |
| Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Laptop | ||
Capacity 8 GB | ||
Speed 1066MHz | ||
Industrial No | ||
Memory Class DDR3 | ||
Memory Socket SODIMM | ||
Voltage 1.5V | ||
The Crucial 204-pin are used in 8GB DDR3 memory for laptop which has reliable performance and high-quality memory module that have been specifically designed and developed for industrial / embedded computers, automation and system builds where product quality is key for long term deployment.
In this DIMM type is unbuffered
Make everything on your laptop faster
Easy to install
Make everything on your laptop faster
Easy to install
