Crucial 16 GB DDR3 Desktop RAM, 1600MHz, UDIMM, 1.35, 1.5V
- RS Stock No.:
- 201-6640
- Mfr. Part No.:
- CT2K102464BD160B
- Brand:
- Crucial
Subtotal (1 unit)*
£142.18
(exc. VAT)
£170.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £142.18 |
*price indicative
- RS Stock No.:
- 201-6640
- Mfr. Part No.:
- CT2K102464BD160B
- Brand:
- Crucial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Desktop | |
| Capacity | 16 GB | |
| Industrial | No | |
| Speed | 1600MHz | |
| Memory Class | DDR3 | |
| Memory Socket | UDIMM | |
| Voltage | 1.35, 1.5V | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Desktop | ||
Capacity 16 GB | ||
Industrial No | ||
Speed 1600MHz | ||
Memory Class DDR3 | ||
Memory Socket UDIMM | ||
Voltage 1.35, 1.5V | ||
The Crucial 240-pin are used in 16GB DDR3L memory for desktop computer and also DDR4 is the latest generation of memory with an improved architecture that allows it to transmit data more quickly. A dual inline memory module consists of a number of memory component that are attached to a printed circuit board. The gold pins on the bottom provide a connection between the module and a socket on a larger printed circuit board.
Load program are faster
Easy to install
Multitask with ease
Easy to install
Multitask with ease
