Crucial 8 GB DDR3 Desktop RAM, 1600MHz, UDIMM, 1.35, 1.5V

Stock information currently inaccessible
RS Stock No.:
201-6605
Mfr. Part No.:
CT2K51264BD160BJ
Brand:
Crucial
Find similar products by selecting one or more attributes.
Select all

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

8 GB

Industrial

No

Speed

1600MHz

Memory Class

DDR3

Memory Socket

UDIMM

Voltage

1.35, 1.5V

The Crucial 240-pin are used in 8GB DDR3 memory for desktop computer and also DDR3 is the latest generation of memory with an improved architecture that allows it to transmit data more quickly. A dual inline memory module consists of a number of memory component that are attached to a printed circuit board. The gold pins on the bottom provide a connection between the module and a socket on a larger printed circuit board.

Load program are faster
Easy to install
Multitask with ease

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy