Crucial 8 GB DDR3 Laptop RAM, 1600MHz, SODIMM, 1.35V

Stock information currently inaccessible
RS Stock No.:
201-6602
Mfr. Part No.:
CT2KIT51264BF160B
Brand:
Crucial
Find similar products by selecting one or more attributes.
Select all

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

8 GB

Industrial

No

Speed

1600MHz

Memory Class

DDR3

Memory Socket

SODIMM

Voltage

1.35 V, 1.5V

The Crucial 240-pin are used in 8GB DDR3L memory for desktop computer and DDR3L is the latest generation of memory with an improved architecture that allows it to transmit data more quickly. A dual inline memory module consists of a number of memory component that are attached to a printed circuit board. The gold pins on the bottom provide a connection between the module and a socket on a larger printed circuit board.

Load programs faster
Easy to install
Multitask with ease