Kingston 8 GB DDR4 RAM, 3200MHz, DIMM, 1.2V
- RS Stock No.:
- 195-8314
- Mfr. Part No.:
- KVR32N22S8/8
- Brand:
- Kingston
Subtotal (1 unit)*
£62.14
(exc. VAT)
£74.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £62.14 |
*price indicative
- RS Stock No.:
- 195-8314
- Mfr. Part No.:
- KVR32N22S8/8
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 8 GB | |
| Speed | 3200MHz | |
| Memory Class | DDR4 | |
| Memory Socket | DIMM | |
| Pins | 288 | |
| Voltage | 1.2V | |
| CAS Latency | 22 | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 8 GB | ||
Speed 3200MHz | ||
Memory Class DDR4 | ||
Memory Socket DIMM | ||
Pins 288 | ||
Voltage 1.2V | ||
CAS Latency 22 | ||
The Kingston Value RAM KVR32N22S8/8 is a 1G x 64-bit (8GB) DDR4-3200 CL22 SDRAM (Synchronous DRAM), 1Rx8, memory module, based on eight 1G x 8-bit FBGA components. The SPD is programmed to latency DDR4-3200 timing of 22-22-22 at 1.2V. Each 288-pin DIMM uses gold contact fingers.
Power Supply: VDD = 1.2V Typical
VDDQ = 1.2V Typical
VPP = 2.5V Typical
VDDSPD = 2.2V to 3.6V
Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
Low-power auto self refresh (LPASR)
Data bus inversion (DBI) for data bus
On-die VREFDQ generation and calibration
Single-rank
On-board I2 serial presence-detect (SPD) EEPROM
16 internal banks, 4 groups of 4 banks each
Fixed burst chop (BC) of 4 and burst length (BL) of 8 via the mode register set (MRS)
Selectable BC4 or BL8 on-the-fly (OTF)
Fly-by topology
Terminated control command and address bus
PCB: Height 1.18 (30.00mm)
Halogen-Free
VDDQ = 1.2V Typical
VPP = 2.5V Typical
VDDSPD = 2.2V to 3.6V
Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
Low-power auto self refresh (LPASR)
Data bus inversion (DBI) for data bus
On-die VREFDQ generation and calibration
Single-rank
On-board I2 serial presence-detect (SPD) EEPROM
16 internal banks, 4 groups of 4 banks each
Fixed burst chop (BC) of 4 and burst length (BL) of 8 via the mode register set (MRS)
Selectable BC4 or BL8 on-the-fly (OTF)
Fly-by topology
Terminated control command and address bus
PCB: Height 1.18 (30.00mm)
Halogen-Free
