InnoDisk 8 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V
- RS Stock No.:
- 187-9341
- Mfr. Part No.:
- M4S0-8GS13CIK
- Brand:
- InnoDisk
Stock information currently inaccessible
- RS Stock No.:
- 187-9341
- Mfr. Part No.:
- M4S0-8GS13CIK
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Desktop/Laptop | Laptop | |
| Capacity | 8 GB | |
| Industrial | Yes | |
| Speed | 2666MHz | |
| Memory Class | DDR4 | |
| Memory Socket | SODIMM | |
| Module Type | PC4-2666 | |
| Pins | 260 | |
| Voltage | 1.2V | |
| CAS Latency | 19 | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Desktop/Laptop Laptop | ||
Capacity 8 GB | ||
Industrial Yes | ||
Speed 2666MHz | ||
Memory Class DDR4 | ||
Memory Socket SODIMM | ||
Module Type PC4-2666 | ||
Pins 260 | ||
Voltage 1.2V | ||
CAS Latency 19 | ||
- COO (Country of Origin):
- TW
Innodisk Industrial Grade DDR4 VLP (Very Low Profile) SO-DIMM
Innodisks industrial-grade DDR4 SO-DIMMs are ideal for use in office environments that have limited capacity for heating and ventilation. The series features high-quality memory modules that have been specifically designed and developed for industrial / embedded computers, automation and system builds where product quality is key for long term deployment.
Innodisks DRAM modules are categorized to meet different systems needs, and supports DDR4, DDR3, DDR2, DDR, and SDRAM. Our DRAM modules are available in Embedded, Server, Wide Temperature.
Innodisks industrial-grade DDR4 SO-DIMMs are ideal for use in office environments that have limited capacity for heating and ventilation. The series features high-quality memory modules that have been specifically designed and developed for industrial / embedded computers, automation and system builds where product quality is key for long term deployment.
Innodisks DRAM modules are categorized to meet different systems needs, and supports DDR4, DDR3, DDR2, DDR, and SDRAM. Our DRAM modules are available in Embedded, Server, Wide Temperature.
IC Organisation: 1Gx8 (Rank 1 | Side 2).
2666MHz clock speed but will clock down to 2400MHz & 2133MHz
Only built using Original Samsung IC.
Very Low Profile Specialised for use in 1U System.
PCB height 0.7-Inches.
Anti-Sulfuration technology, Innodisk adds a protective layer to protect vulnerable parts to safeguard the silver alloys.
Optimized for Stability and Performance.
Controlled BoM.
2666MHz clock speed but will clock down to 2400MHz & 2133MHz
Only built using Original Samsung IC.
Very Low Profile Specialised for use in 1U System.
PCB height 0.7-Inches.
Anti-Sulfuration technology, Innodisk adds a protective layer to protect vulnerable parts to safeguard the silver alloys.
Optimized for Stability and Performance.
Controlled BoM.
