InnoDisk 1 GB DDR Laptop RAM, 400MHz, SODIMM, 2.6V
- RS Stock No.:
- 187-9321
- Mfr. Part No.:
- M1SF-1GMCVC03-J
- Brand:
- InnoDisk
Stock information currently inaccessible
- RS Stock No.:
- 187-9321
- Mfr. Part No.:
- M1SF-1GMCVC03-J
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Desktop/Laptop | Laptop | |
| Capacity | 1 GB | |
| Industrial | Yes | |
| Speed | 400MHz | |
| Memory Class | DDR | |
| Memory Socket | SODIMM | |
| Module Type | PC-3200 | |
| Pins | 200 | |
| Voltage | 2.6V | |
| CAS Latency | 3 | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Desktop/Laptop Laptop | ||
Capacity 1 GB | ||
Industrial Yes | ||
Speed 400MHz | ||
Memory Class DDR | ||
Memory Socket SODIMM | ||
Module Type PC-3200 | ||
Pins 200 | ||
Voltage 2.6V | ||
CAS Latency 3 | ||
- COO (Country of Origin):
- TW
Innodisk Industrial Grade DDR1 SO-DIMM
Innodisks industrial-grade DRAM series features high-quality memory modules that have been specifically designed and developed for industrial / embedded computers, automation and system builds where product quality is key for long term deployment.
Innodisks DRAM modules are categorized to meet different systems needs, and supports DDR4, DDR3, DDR2, DDR, and SDRAM. Our DRAM modules are available in Embedded, Server, Wide Temperature.
Innodisks industrial-grade DRAM series features high-quality memory modules that have been specifically designed and developed for industrial / embedded computers, automation and system builds where product quality is key for long term deployment.
Innodisks DRAM modules are categorized to meet different systems needs, and supports DDR4, DDR3, DDR2, DDR, and SDRAM. Our DRAM modules are available in Embedded, Server, Wide Temperature.
IC Organisation: 64Mx8 (Rank 2 | Side 2).
400MHz clock speed but will clock down to 333Mhz.
Only built using Original Micron IC.
Optimized for Stability and Performance.
Controller BoM.
400MHz clock speed but will clock down to 333Mhz.
Only built using Original Micron IC.
Optimized for Stability and Performance.
Controller BoM.
