Kingston 8 GB DDR4 Desktop RAM, 2400MHz, DIMM, 1.2V

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-8193
Mfr. Part No.:
KVR24N17S8/8
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Desktop/Laptop

Desktop

Capacity

8 GB

Speed

2400MHz

Memory Class

DDR4

Memory Socket

DIMM

Module Type

PC4-2400

Pins

288

Voltage

1.2V

CAS Latency

17

Kingston DDR4 RAM


The Kingston DDR4 is an 8GB RAM with DIMM Memory socket. The memory upgrade is one of the most cost-effective ways to boost performance. It also helps to ensure that the operating system and applications run faster and smoother. This memory module is built with high-quality components and is fully tested to ensure reliability and compatibility. It is delivered in an antistatic package to prevent external damage.

Features and Benefits


• 16 internal banks: 4 groups of 4 banks each
• CAS latency 17
• Data bus inversion (DBI) for data bus
• Extends battery life
• Halogen free
• Low-power auto self-refresh (LPASR)
• Nominal and dynamic on-die termination (ODT) for data, strobe and mask signals
• Number of pins 288
• On-die VREFDQ generation and calibration
• Selectable BC4 or BL8 on-the-fly (OTF)
• Single-rank and used fly-by technology
• Speed 2400MHz
• Voltage required 1.2VDD

Applications


• Desktop
• Gaming
• Image editing