Integral Memory 2 GB DDR3 Desktop RAM, 1600MHz, DIMM, 1.5V
- RS Stock No.:
- 180-5900
- Mfr. Part No.:
- IN3T2GNABKX
- Brand:
- Integral Memory
Stock information currently inaccessible
- RS Stock No.:
- 180-5900
- Mfr. Part No.:
- IN3T2GNABKX
- Brand:
- Integral Memory
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Desktop/Laptop | Desktop | |
| Capacity | 2 GB | |
| Speed | 1600MHz | |
| Memory Class | DDR3 | |
| Memory Socket | DIMM | |
| Module Type | PC3-12800 | |
| Pins | 240 | |
| Voltage | 1.5V | |
| CAS Latency | 11 | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Desktop/Laptop Desktop | ||
Capacity 2 GB | ||
Speed 1600MHz | ||
Memory Class DDR3 | ||
Memory Socket DIMM | ||
Module Type PC3-12800 | ||
Pins 240 | ||
Voltage 1.5V | ||
CAS Latency 11 | ||
- COO (Country of Origin):
- TW
Integral Memory DDR3 RAM
The Integral Memory DDR3 is a 2GB RAM with DIMM Memory socket. The memory upgrade is one of the most cost-effective ways to boost performance. It also helps to ensure that the operating system and applications run faster and smoother. This memory module is built with high-quality components and is fully tested to ensure reliability and compatibility. It is delivered in an antistatic package to prevent external damage.
Features and Benefits
• 256Mbit depth
• CAS latency 11
• Extends battery life
• Number of pins 240
• Speed 1600MHz
• Voltage required 1.5V
• CAS latency 11
• Extends battery life
• Number of pins 240
• Speed 1600MHz
• Voltage required 1.5V
Applications
• Desktop
• Gaming
• Image editing
• Gaming
• Image editing
Related links
- Integral Memory 8 GB DDR3 Desktop RAM 1600 MHz 1.35 V
- Integral Memory 4 GB DDR3 Desktop RAM 1600 MHz 1.35 V
- Integral Memory 8 GB DDR3 Desktop RAM 1333 MHz 1.5 V
- Integral Memory 2 GB DDR2 Desktop RAM DIMM, 1.8V
- Crucial 8 GB DDR3 Desktop RAM UDIMM, 1.35V
- Transcend 16 GB DDR3 Desktop RAM 1600 Mbit/s 1.5 V
- Transcend 8 GB DDR3 Desktop RAM 1333 MHz 1.5 V
- Transcend 2 GB DDR3 Desktop RAM 1333 Mbit/s 1.5 V