Integral Memory 4 GB DDR3 Laptop RAM, 1333MHz, SODIMM, 1.5V
- RS Stock No.:
- 180-5832
- Mfr. Part No.:
- IN3V4GNZBIX
- Brand:
- Integral Memory
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-5832
- Mfr. Part No.:
- IN3V4GNZBIX
- Brand:
- Integral Memory
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Desktop/Laptop | Laptop | |
| Capacity | 4 GB | |
| Speed | 1333MHz | |
| Memory Class | DDR3 | |
| Memory Socket | SODIMM | |
| Module Type | PC3-10600 | |
| Pins | 204 | |
| Voltage | 1.5V | |
| CAS Latency | 9 | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Desktop/Laptop Laptop | ||
Capacity 4 GB | ||
Speed 1333MHz | ||
Memory Class DDR3 | ||
Memory Socket SODIMM | ||
Module Type PC3-10600 | ||
Pins 204 | ||
Voltage 1.5V | ||
CAS Latency 9 | ||
- COO (Country of Origin):
- TW
Integral Memory DDR3 RAM
The Integral Memory DDR3 is a 4GB RAM with SODIMM memory socket. The memory upgrade is one of the most cost-effective ways to boost performance. It also helps to ensure that the operating system and applications run faster and smoother. This memory module is built with high-quality components and is fully tested to ensure reliability and compatibility. It is delivered in an antistatic package to prevent external damage.
Features and Benefits
• 512Mbit depth
• CAS latency 9
• Extends battery life
• Number of pins 204
• Quick and easy to install
• Speed 1333MHz
• Voltage required 1.5V
• CAS latency 9
• Extends battery life
• Number of pins 204
• Quick and easy to install
• Speed 1333MHz
• Voltage required 1.5V
Applications
• Gaming
• Image editing
• Laptops
• Image editing
• Laptops